Add To Favorites
Product Overview
Digi-Key Part Number MAX803SQ308D2T1GOSCT-ND
Quantity Available 4.629
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MAX803SQ308D2T1G

Description IC MPU RESET MON 3.08V SOT-323
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MAX803, NCP803 Series
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
Additional Resources
Standard Package ? 1
Other Names MAX803SQ308D2T1GOSCT

05:31:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35010 35,01
500 0,27514 137,57
1.000 0,21261 212,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803SQ308D2T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,18819
  • Digi-Reel® ? : MAX803SQ308D2T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.629 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback