Add To Favorites
Product Overview
Digi-Key Part Number MAX708SESA-TGOSCT-ND
Quantity Available 3.994
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX708SESA-TG

Description IC MPU SUPERVISORY 2.93V 8SOIC
Expanded Description Supervisor Push-Pull, Push-Pull Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MAX707, MAX708
Catalog Page 1099 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX708SESA-TGOSCT

04:16:46 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62800 6,28
100 0,48100 48,10
500 0,38018 190,09
1.000 0,30415 304,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX708SESA-TGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,26760
  • Digi-Reel® ? : MAX708SESA-TGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback