Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1GT126DT1GOSCT-ND
Quantity Available 4.464
Can ship immediately
Manufacturer

Manufacturer Part Number

M74VHC1GT126DT1G

Description IC BUFF CMOS LVL/SFTR N-I 5TSOP
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets M74, MC74VHC1GT126
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1GT126DT1GOSCT

08:47:05 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30600 3,06
100 0,16230 16,23
500 0,10674 53,37
1.000 0,07259 72,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1GT126DT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06358
  • Digi-Reel® ? : M74VHC1GT126DT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback