Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1GT125DF1GOSCT-ND
Quantity Available 9.540
Can ship immediately
Manufacturer

Manufacturer Part Number

M74VHC1GT125DF1G

Description IC BUFF CMOS LVL/SFTR N-I SOT353
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1GT125DF1GOSCT

08:08:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,25500 2,55
100 0,13540 13,54
500 0,08906 44,53
1.000 0,06056 60,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1GT125DF1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,05304
  • Digi-Reel® ? : M74VHC1GT125DF1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.540 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : M74VHC1GT125DF2GOSTR-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03920
  • Cut Tape (CT) ? : M74VHC1GT125DF2GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31 - Immediate
  • Unit Price: 0,32000
Send Feedback