Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1G132DTT1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M74VHC1G132DTT1G

Description IC GATE NAND 1CH 2-INP 5-TSOP
Expanded Description NAND Gate IC 1 Channel Schmitt Trigger 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets M74, MC74VHC1G132
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.65 V ~ 1.45 V
Logic Level - High 2.25 V ~ 3.7 V
Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1G132DTT1GOSCT

18:04:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30100 3,01
100 0,15960 15,96
500 0,10500 52,50
1.000 0,07139 71,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback