Add To Favorites
Product Overview
Digi-Key Part Number LV8727-EOS-ND
Quantity Available 444
Can ship immediately

Factory Stock ?: 3.285
Manufacturer

Manufacturer Part Number

LV8727-E

Description IC MOTOR DRIVER PAR 25HZIP
Expanded Description Bipolar Motor Driver BiCDMOS Parallel 25-HZIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LV8727
Product Training Modules Cooling Fan Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology BiCDMOS
Step Resolution 1/2, 1/8, 1/16, 1/32, 1/64, 1/128
Applications General Purpose
Current - Output 4A
Voltage - Supply 0 V ~ 5 V
Voltage - Load 9 V ~ 45 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 25-SSIP Exposed Pad, Formed Leads
Supplier Device Package 25-HZIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names LV8727-EOS
LV8727-EOSCT
LV8727-EOSCT-ND

21:52:38 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 8,72700 87,27
100 7,22540 722,54
500 6,29176 3.145,88
1.000 5,47992 5.479,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback