Add To Favorites
Product Overview
Digi-Key Part Number 869-1264-1-ND
Quantity Available 389
Can ship immediately
Manufacturer

Manufacturer Part Number

LB1930MC-AH

Description IC MOTOR DRIVER PAR 10SOIC
Expanded Description Motor Driver Bipolar Parallel 10-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets LB1930MC
LB1930MC Brief
Product Training Modules Cooling Fan Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 2.2 V ~ 10.8 V
Voltage - Load 2.2 V ~ 10.8 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1264-1

01:57:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19600 11,96
100 0,93230 93,23
500 0,77012 385,06
1.000 0,60799 607,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1264-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,55092
  • Digi-Reel® ? : 869-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback