Add To Favorites
Product Overview
Digi-Key Part Number 869-1218-1-ND
Quantity Available 1.904
Can ship immediately
Manufacturer

Manufacturer Part Number

LB1836M-TLM-E

Description IC MOTOR DRIVER PAR MFP14S
Expanded Description Half Bridge (4) Driver DC Motors, General Purpose Bipolar 14-MFPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets LB1836M Application Note
LB1836M
Product Training Modules Cooling Fan Motor Drivers
Featured Product Stepper Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 1A
Current - Peak Output -
Voltage - Supply 2.5 V ~ 9 V
Voltage - Load 1.8 V ~ 9 V
Operating Temperature -40°C ~ 85°C (TA)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 14-LSOP (0.173", 4.40mm Width)
Supplier Device Package 14-MFPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1218-1

12:56:09 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,34400 23,44
100 1,88380 188,38
500 1,54776 773,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1218-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,28037
  • Digi-Reel® ? : 869-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback