Add To Favorites
Product Overview
Digi-Key Part Number ESDR0502NMUTBGOSCT-ND
Quantity Available 13.695
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDR0502NMUTBG

Description TVS DIODE 5.5VWM 6UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ESDR0502N
PCN Assembly/Origin Assembly Site Addition 06/Mar/2014
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 100W
Power Line Protection Yes
Applications Automotive, Ethernet
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.2x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESDR0502NMUTBGOSCT

16:13:33 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29400 2,94
100 0,20020 20,02
500 0,15018 75,09
1.000 0,11264 112,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDR0502NMUTBGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10025
  • Digi-Reel® ? : ESDR0502NMUTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback