Add To Favorites
Product Overview
Digi-Key Part Number ESD8040MUTAGOSCT-ND
Quantity Available 2.295
Can ship immediately

Factory Stock ?: 243.000
Manufacturer

Manufacturer Part Number

ESD8040MUTAG

Description TVS DIODE 3.3VWM 12VC 18-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD8040
PCN Assembly/Origin Assembly Site Transfer 27/May/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 14
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 12V (Typ)
Current - Peak Pulse (10/1000µs) 16A (100ns)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 18-UFDFN Exposed Pad
Supplier Device Package 18-UDFN (5.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD8040MUTAGOSCT

13:06:12 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
100 0,90930 90,93
500 0,75116 375,58
1.000 0,59301 593,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD8040MUTAGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 243.000 - Factory Stock ?
  • Unit Price: 0,53735
  • Digi-Reel® ? : ESD8040MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.295 - Immediate
    243.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback