Add To Favorites
Product Overview
Digi-Key Part Number ESD7C3.3DT5GOSCT-ND
Quantity Available 26.776
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD7C3.3DT5G

Description TVS DIODE 3.3VWM SOT723
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ESD7C3.3DT5G Series
PCN Design/Specification Copper Wire 19/May/2010
Catalog Page 2305 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 13pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SOT-723
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD7C3.3DT5GOSCT

14:34:02 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26700 2,67
100 0,16620 16,62
500 0,11378 56,89
1.000 0,08751 87,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7C3.3DT5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07222
  • Digi-Reel® ? : ESD7C3.3DT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback