Add To Favorites
Product Overview
Digi-Key Part Number ESD7951ST5GOSCT-ND
Quantity Available 24.576
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD7951ST5G

Description TVS DIODE 5VWM 12.9VC SOD923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets ESD7951S
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.4V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD7951ST5GOSCT

06:39:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32100 3,21
100 0,21830 21,83
500 0,16370 81,85
1.000 0,12279 122,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7951ST5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,10265
  • Digi-Reel® ? : ESD7951ST5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback