Add To Favorites
Product Overview
Digi-Key Part Number CSPEMI201AGOSCT-ND
Quantity Available 1.970
Can ship immediately

Factory Stock ?: 14.000
Manufacturer

Manufacturer Part Number

CSPEMI201AG

Description FILTER RC(PI) 10 OHM/100PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 10 Ohms, C = 100pF 5-UFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CSPEMI201AG
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency 31MHz (Cutoff)
Attenuation Value 35dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms) 10
Current -
Values R = 10 Ohms, C = 100pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Audio
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 5-UFBGA, WLCSP
Size / Dimension 0.056" L x 0.037" W (1.41mm x 0.93mm)
Height 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names CSPEMI201AGOSCT

12:43:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,39000 3,90
25 0,37160 9,29
50 0,35960 17,98
100 0,34740 34,74
250 0,32952 82,38
500 0,27560 137,80
1.000 0,21388 213,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSPEMI201AGOSTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 14.000 - Factory Stock ?
  • Unit Price: 0,12205
  • Digi-Reel® ? : CSPEMI201AGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.970 - Immediate
    14.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback