Add To Favorites
Product Overview
Digi-Key Part Number CS5173EDR8GOSCT-ND
Quantity Available 1.813
Can ship immediately
Manufacturer

Manufacturer Part Number

CS5173EDR8G

Description IC REG MULT CONFIG INV ADJ 8SOIC
Expanded Description Buck, Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CS5171-74
Catalog Page 1089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost, Flyback, Forward Converter, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1.28V
Voltage - Output (Max) 40V (Switch)
Current - Output 1.5A (Switch)
Frequency - Switching 560kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CS5173EDR8GOSCT

03:29:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88600 18,86
100 1,51610 151,61
500 1,24562 622,81
1.000 1,03209 1.032,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS5173EDR8GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,93292
  • Digi-Reel® ? : CS5173EDR8GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback