Add To Favorites
Product Overview
Digi-Key Part Number CS5124XDR8GOSCT-ND
Quantity Available 2.220
Can ship immediately
Manufacturer

Manufacturer Part Number

CS5124XDR8G

Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Expanded Description Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CS5124, 5126
Catalog Page 1089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.7 V ~ 20 V
Frequency - Switching 400kHz
Duty Cycle (Max) 82.5%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Soft Start
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names CS5124XDR8GOSCT

07:17:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,67800 26,78
100 2,19390 219,39
500 1,86762 933,81
1.000 1,57511 1.575,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS5124XDR8GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,45278
  • Digi-Reel® ? : CS5124XDR8GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.220 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CS5124XD8G-ND
  • Minimum Quantity: 294  Non-Stock ?
  • Quantity Available: 294 - Factory Stock ?
  • Unit Price: 2,02078
Send Feedback