Add To Favorites
Product Overview
Digi-Key Part Number CPH3351-TL-WOSCT-ND
Quantity Available 5.376
Can ship immediately
Manufacturer

Manufacturer Part Number

CPH3351-TL-W

Description MOSFET P-CH 60V 1.8A CPH3
Expanded Description P-Channel 60V 1.8A (Ta) 1W (Ta) Surface Mount 3-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CPH3351
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 262pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 250 mOhm @ 1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CPH
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CPH3351-TL-WOSCT

07:18:04 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33200 3,32
100 0,22650 22,65
500 0,16986 84,93
1.000 0,12740 127,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH3351-TL-WOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11338
  • Digi-Reel® ? : CPH3351-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback