Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CM2030-A0TROSCT-ND
Quantity Available 2.104
Can ship immediately
Manufacturer

Manufacturer Part Number

CM2030-A0TR

Description IC HDMI TX PORT P/I 38-TSSOP
Expanded Description HDMI Transmitter IC Consumer Electronics, DVD-RW Players, Set Top Box 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CM2030
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type HDMI Transmitter
Applications Consumer Electronics, DVD-RW Players, Set Top Box
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 38-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM2020-00TROSCT-ND CM2020-00TR ON Semiconductor Cut Tape (CT) ? 0
1,35000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM2030-A0TROSCT

21:12:44 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41700 14,17
100 1,13900 113,90
500 0,93586 467,93
1.000 0,77543 775,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM2030-A0TROSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,70092
  • Digi-Reel® ? : CM2030-A0TROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback