Add To Favorites
Product Overview
Digi-Key Part Number CM2009-02QROSCT-ND
Quantity Available 4.257
Can ship immediately
Manufacturer

Manufacturer Part Number

CM2009-02QR

Description DIODE VGA PORT COMPANION 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CM2009-00,02,05
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 6V
Voltage - Clamping 6V
Technology Diode Array
Number of Circuits 1
Applications DVI-I, VGA Ports
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM2009-02QROSCT

13:03:18 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58400 5,84
100 0,44770 44,77
500 0,35388 176,94
1.000 0,28310 283,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM2009-02QROSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,24908
  • Digi-Reel® ? : CM2009-02QROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback