Add To Favorites
Product Overview
Digi-Key Part Number CM1693-04DEOSCT-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1693-04DE

Description FILTER LC(PI) 26NH/22PF ESD SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 26nH, C = 22pF (Total) 30mA 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CM1693-04,06,08DE
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 4
Center / Cutoff Frequency 300MHz (Cutoff)
Attenuation Value -30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms) -
Current 30mA
Values L = 26nH, C = 22pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CM1693-04DEOSCT

17:34:20 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,45000 4,50
25 0,43600 10,90
50 0,35620 17,81
100 0,31980 31,98
250 0,29076 72,69
500 0,27622 138,11
1.000 0,24714 247,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1693-04DEOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22467
  • Digi-Reel® ? : CM1693-04DEOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback