Add To Favorites
Product Overview
Digi-Key Part Number CM1624-08DEOSCT-ND
Quantity Available 3.911
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

CM1624-08DE

Description FILTER RLC 40 OHM/12PF/20NH SMD
Expanded Description RLC EMI Filter 3rd Order Low Pass 6 Channel R = 40 Ohms, C = 12pF, L = 20nH 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1624
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology RLC
Number of Channels 6
Center / Cutoff Frequency 300MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 40
Current -
Values R = 40 Ohms, C = 12pF, L = 20nH
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1624-08DEOSCT

11:09:06 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45100 4,51
25 0,43000 10,75
50 0,41580 20,79
100 0,40200 40,20
250 0,38124 95,31
500 0,31884 159,42
1.000 0,24745 247,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1624-08DEOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,21426
  • Digi-Reel® ? : CM1624-08DEOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.917 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback