Add To Favorites
Product Overview
Digi-Key Part Number CM1230-02CPOSCT-ND
Quantity Available 3.300
Can ship immediately

Factory Stock ?: 45.500
Manufacturer

Manufacturer Part Number

CM1230-02CP

Description TVS DIODE 3.3VWM 9.8VC WLCSP4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1230
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.96x0.96)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM1230-J2CPOSCT-ND CM1230-J2CP ON Semiconductor Cut Tape (CT) ? 2.700 - Immediate
0,49000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1230-02CPOSCT

00:35:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42400 4,24
100 0,31640 31,64
500 0,24858 124,29
1.000 0,19209 192,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1230-02CPOSTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 45.500 - Factory Stock ?
  • Unit Price: 0,17003
  • Digi-Reel® ? : CM1230-02CPOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.300 - Immediate
    45.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback