Add To Favorites
Product Overview
Digi-Key Part Number CM1216-06MROSCT-ND
Quantity Available 7.984
Can ship immediately

Factory Stock ?: 12.922
Manufacturer

Manufacturer Part Number

CM1216-06MR

Description TVS DIODE 5.5VWM 9VC 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1216
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names CM1216-06MROSCT

02:48:18 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02000 10,20
100 0,79590 79,59
500 0,65742 328,71
1.000 0,51901 519,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1216-06MROSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,47030
  • Digi-Reel® ? : CM1216-06MROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.984 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback