Add To Favorites
Product Overview
Digi-Key Part Number CAT93C56VI-GT3OSCT-ND
Quantity Available 1.234
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT93C56VI-GT3

Description IC EEPROM 2KBIT 2MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT93C56, 57
Product Training Modules EEPROM Overview and Applications
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8, 128 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT93C56VI-GT3OSCT

05:43:30 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17800 1,78
100 0,14640 14,64
500 0,14234 71,17
1.000 0,13853 138,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : CAT93C56VI-GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.271 - Immediate
  • Unit Price: 0,23000
  • Tape & Reel (TR) ? : CAT93C56VI-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11905
  • Digi-Reel® ? : CAT93C56VI-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback