Add To Favorites
Product Overview
Digi-Key Part Number CAT811TTBI-GT3OSCT-ND
Quantity Available 6.511
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT811TTBI-GT3

Description IC SUPERVISOR PP ACT LO SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CAT811, 812
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143
 
You May Also Be Interested In
  • W5100 - WIZnet | 1278-1002-ND DigiKey Electronics
  • W5100
  • WIZnet
  • IC CONTROLLER ETHERNET 80LQFP
  • Unit Price 6,05000
  • 1278-1002-ND
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price 3,89000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names CAT811TTBI-GT3OSCT

09:01:09 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37300 3,73
100 0,27870 27,87
500 0,21896 109,48
1.000 0,16921 169,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT811TTBI-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14977
  • Digi-Reel® ? : CAT811TTBI-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback