Add To Favorites
Product Overview
Digi-Key Part Number CAT6219-330TDGT3CT-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT6219-330TDGT3

Description IC REG LDO 3.3V 0.5A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CAT6219
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.3V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT6219-330TD-GT3CT
CAT6219-330TD-GT3CT-ND
CAT6219-330TDGT3CT

13:51:13 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76500 7,65
100 0,59650 59,65
500 0,49272 246,36
1.000 0,38899 388,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT6219-330TDGT3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35290
  • Digi-Reel® ? : CAT6219-330TDGT3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback