Add To Favorites
Product Overview
Digi-Key Part Number CAT4139TD-GT3CT-ND
Quantity Available 14.358
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT4139TD-GT3

Description IC LED DRIVER RGLTR DIM TSOT23-5
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT4139
Featured Product CAT4139 DC/DC Step-Up Converter
Catalog Page 831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.2V
Voltage - Supply (Max) 5.5V
Voltage - Output 22V
Current - Output / Channel 750mA (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4139TD-GT3CT

04:25:42 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,98200 9,82
100 0,76600 76,60
500 0,63278 316,39
1.000 0,49957 499,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4139TD-GT3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,45124
  • Digi-Reel® ? : CAT4139TD-GT3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback