Add To Favorites
Product Overview
Digi-Key Part Number CAT4104V-GT3OSCT-ND
Quantity Available 12.372
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT4104V-GT3

Description IC LED DRVR LIN DIM 175MA 8SOIC
Expanded Description LED Driver IC 4 Output Linear PWM Dimming 175mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CAT4104
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 25V
Current - Output / Channel 175mA
Frequency -
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4104V-GT3OSCT

23:25:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,26200 12,62
100 1,01480 101,48
500 0,83376 416,88
1.000 0,69084 690,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4104V-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,64758
  • Digi-Reel® ? : CAT4104V-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback