Add To Favorites
Product Overview
Digi-Key Part Number CAT4008Y-T2CT-ND
Quantity Available 2.556
Can ship immediately

Factory Stock ?: 22.000
Manufacturer

Manufacturer Part Number

CAT4008Y-T2

Description IC LED DRIVER LIN 80MA 16TSSOP
Expanded Description LED Driver IC 8 Output Linear Shift Register 80mA 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CAT4008
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 80mA
Frequency 25MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4008Y-T2CT
CAT4008YT2

15:53:41 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,31000 13,10
100 1,05290 105,29
500 0,86502 432,51
1.000 0,71673 716,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4008Y-T2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    22.000 - Factory Stock ?
  • Unit Price: 0,64787
  • Digi-Reel® ? : CAT4008Y-T2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.556 - Immediate
    22.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback