Add To Favorites
Product Overview
Digi-Key Part Number CAT34C02VP2I-GT4CT-ND
Quantity Available 14.554
Can ship immediately

Factory Stock ?: 32.000
Manufacturer

Manufacturer Part Number

CAT34C02VP2I-GT4

Description IC EEPROM 2KBIT 400KHZ 8TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT34C02
Product Training Modules EEPROM Overview and Applications
PCN Assembly/Origin Qualify Alternate Supplier Update 28/Jan/2014
Catalog Page 833 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT34C02VP2I-GT4CT

22:23:27 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,27500 2,75
100 0,22510 22,51
500 0,21886 109,43
1.000 0,21299 212,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT34C02VP2I-GT4TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
    32.000 - Factory Stock ?
  • Unit Price: 0,17797
  • Digi-Reel® ? : CAT34C02VP2I-GT4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.554 - Immediate
    32.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback