Add To Favorites
Product Overview
Digi-Key Part Number CAT24C164WI-GT3OSCT-ND
Quantity Available 2.706
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT24C164WI-GT3

Description IC EEPROM 16KBIT 400KHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CAT24C164
Product Training Modules EEPROM Overview and Applications
PCN Assembly/Origin Qualification ONC18EE 03/Apr/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names CAT24C164WI-GT3OSCT

09:50:38 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,79100 7,91
100 0,69450 69,45
500 0,67842 339,21
1.000 0,65395 653,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT24C164WI-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,55985
  • Digi-Reel® ? : CAT24C164WI-GT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.706 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CAT24C164WI-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
    6.800 - Factory Stock ?
  • Unit Price: 0,91000
Send Feedback