Add To Favorites
Product Overview
Digi-Key Part Number BAT54M3T5GOSCT-ND
Quantity Available 13.421
Can ship immediately

Factory Stock ?: 104.000
Manufacturer

Manufacturer Part Number

BAT54M3T5G

Description DIODE SCHOTTKY 30V 200MA SOT723
Expanded Description Diode Schottky 30V 200mA Surface Mount SOT-723
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BAT54M3T5G Datasheet
PCN Design/Specification Copper Wire 19/May/2010
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SOT-723
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54M3T5GOSCT

21:34:54 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24200 2,42
100 0,12800 12,80
500 0,08422 42,11
1.000 0,05727 57,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54M3T5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
    104.000 - Factory Stock ?
  • Unit Price: 0,04361
  • Digi-Reel® ? : BAT54M3T5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.421 - Immediate
    104.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback