Add To Favorites
Product Overview
Digi-Key Part Number 766-1010-1-ND
Quantity Available 2.180
Can ship immediately
Manufacturer

Manufacturer Part Number

AMIS42770ICAW1RG

Description IC TXRX CAN 20SOIC
Expanded Description 2/2 Transceiver Half CAN 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AMIS-42770
PCN Assembly/Origin Back Grind Installation 09/Sep/2014
Catalog Page 1089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 766-1010-1

08:41:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,35500 53,55
100 4,38780 438,78
500 3,73528 1.867,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766-1010-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 3,05847
  • Digi-Reel® ? : 766-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.180 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AMIS42770ICAW1GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
  • Unit Price: 5,79000
Send Feedback