Add To Favorites
Product Overview
Digi-Key Part Number AMIS42700WCGA4RHOSCT-ND
Quantity Available 5.730
Can ship immediately
Manufacturer

Manufacturer Part Number

AMIS42700WCGA4RH

Description IC TXRX CAN HALF DUP 20SOIC
Expanded Description 2/2 Transceiver Half CAN 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AMIS42700WCGA4RHOSCT

00:07:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,62800 46,28
100 3,79200 379,20
500 3,22810 1.614,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AMIS42700WCGA4RHOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 2,64320
  • Digi-Reel® ? : AMIS42700WCGA4RHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback