Add To Favorites
Product Overview
Digi-Key Part Number 766-1006-1-ND
Quantity Available 8.105
Can ship immediately
Manufacturer

Manufacturer Part Number

AMIS42665TJAA1RG

Description IC TXRX CAN HALF DUP 8SOIC
Expanded Description 1/1 Transceiver Half CAN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 1Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 766-1006-1

06:43:28 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02000 10,20
100 0,79590 79,59
500 0,65742 328,71
1.000 0,51901 519,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766-1006-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47030
  • Digi-Reel® ? : 766-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback