Add To Favorites
Product Overview
Digi-Key Part Number 766-1000-1-ND
Quantity Available 14.112
Can ship immediately
Manufacturer

Manufacturer Part Number

AMIS30600LINI1RG

Description IC TXRX LIN HALF DUP 8SOIC
Expanded Description 1/1 Transceiver Half LIN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 766-1000-1

13:55:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
100 0,68210 68,21
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766-1000-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : 766-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback