Add To Favorites
Product Overview
Digi-Key Part Number A5191HRTPG-XTPOSCT-ND
Quantity Available 4.369
Can ship immediately
Manufacturer

Manufacturer Part Number

A5191HRTPG-XTP

Description MODEM HART SGL CMOS 28PLCC
Expanded Description 1.2k Modem HART 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A5191HRT
PCN Packaging A5191HRTPG Marking Upd 17/Aug/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Data Format HART
Baud Rates 1.2k
Voltage - Supply 3 V ~ 5 V
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Additional Resources
Standard Package ? 1
Other Names A5191HRTPG-XTPOSCT

04:19:27 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,39800 93,98
100 7,68970 768,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A5191HRTPG-XTPOSTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 5,89953
  • Digi-Reel® ? : A5191HRTPG-XTPOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.369 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 766-1012-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
  • Unit Price: 9,69000
Send Feedback