Add To Favorites
Product Overview
Digi-Key Part Number 50A02SS-TL-EOSCT-ND
Quantity Available 78.535
Can ship immediately

Factory Stock ?: 1.256.000
Manufacturer

Manufacturer Part Number

50A02SS-TL-E

Description TRANS PNP 50V 0.4A SSFP
Expanded Description Bipolar (BJT) Transistor PNP 50V 400mA 690MHz 200mW Surface Mount 3-SSFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 50A02SS
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 400mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 120mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V
Power - Max 200mW
Frequency - Transition 690MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-81
Supplier Device Package 3-SSFP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 50A02SS-TL-EOSCT

09:11:30 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26800 2,68
100 0,15200 15,20
500 0,10064 50,32
1.000 0,07716 77,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 50A02SS-TL-EOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 72.000 - Immediate
    1.256.000 - Factory Stock ?
  • Unit Price: 0,05862
  • Digi-Reel® ? : 50A02SS-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.535 - Immediate
    1.256.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback