Add To Favorites
Product Overview
Digi-Key Part Number 869-1107-1-ND
Quantity Available 13.578
Can ship immediately

Factory Stock ?: 318.000
Manufacturer

Manufacturer Part Number

2SK3666-3-TB-E

Description JFET N-CH 10MA 200MW 3CP
Expanded Description JFET N-Channel 1.2mA @ 10V 200mW Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2SK3666
Catalog Page 1453 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 1.2mA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohm
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1107-1

00:51:17 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27000 2,70
100 0,16830 16,83
500 0,11514 57,57
1.000 0,08857 88,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1107-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    318.000 - Factory Stock ?
  • Unit Price: 0,08586
  • Digi-Reel® ? : 869-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.578 - Immediate
    318.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback