Add To Favorites
Product Overview
Digi-Key Part Number 1SMC15AT3GOSCT-ND
Quantity Available 40.757
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMC15AT3G

Description TVS DIODE 15VWM 24.4VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SMC Pkg Drawing
1, SZ1_SMC5.0AT3G Series
PCN Other Acquisition Oct/2016
Catalog Page 2304 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 61.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 1SMC15AT3GOSCT

17:46:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52000 5,20
100 0,38830 38,83
500 0,30514 152,57
1.000 0,23579 235,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMC15AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,20872
  • Digi-Reel® ? : 1SMC15AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback