Add To Favorites
Product Overview
Digi-Key Part Number 1SMC12AT3GOSCT-ND
Quantity Available 1.767
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMC12AT3G

Description TVS DIODE 12VWM 19.9VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMC Pkg Drawing
1, SZ1_SMC5.0AT3G Series
PCN Other Acquisition Oct/2016
Catalog Page 2304 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 75.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMC12AT3GOSCT

05:07:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50600 5,06
100 0,37770 37,77
500 0,29682 148,41
1.000 0,22936 229,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMC12AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,20302
  • Digi-Reel® ? : 1SMC12AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback