Add To Favorites
Product Overview
Digi-Key Part Number 1SMB28CAT3GOSCT-ND
Quantity Available 8.284
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB28CAT3G

Description TVS DIODE 28VWM 45.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 310pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB28CAT3GOSCT

19:21:35 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37200 3,72
100 0,25380 25,38
500 0,19030 95,15
1.000 0,14274 142,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB28CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,12701
  • Digi-Reel® ? : 1SMB28CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback