Add To Favorites
Product Overview
Digi-Key Part Number 1SMB28AT3GOSCT-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB28AT3G

Description TVS DIODE 28VWM 45.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 590pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ28ALFCT-ND SMBJ28A Littelfuse Inc. Cut Tape (CT) ? 21.440 - Immediate
0,42000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB28AT3GOSCT

17:36:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37500 3,75
25 0,30720 7,68
100 0,24600 24,60
250 0,17892 44,73
500 0,14538 72,69
1.000 0,11183 111,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB28AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,09770
  • Digi-Reel® ? : 1SMB28AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback