Add To Favorites
Product Overview
Digi-Key Part Number 1SMB26AT3GOSCT-ND
Quantity Available 8.401
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB26AT3G

Description TVS DIODE 26VWM 42.1VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 14.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 630pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB26AT3GOSCT

09:04:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,34600 3,46
100 0,21610 21,61
500 0,14780 73,90
1.000 0,11370 113,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB26AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09934
  • Digi-Reel® ? : 1SMB26AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback