Add To Favorites
Product Overview
Digi-Key Part Number 1SMB24AT3GOSCT-ND
Quantity Available 2.625
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB24AT3G

Description TVS DIODE 24VWM 38.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 15.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 675pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ24ALFCT-ND SMBJ24A Littelfuse Inc. Cut Tape (CT) ? 580 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 1SMB24AT3GOSCT

12:52:38 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37500 3,75
25 0,30720 7,68
100 0,24600 24,60
250 0,17892 44,73
500 0,14538 72,69
1.000 0,11183 111,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB24AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,09770
  • Digi-Reel® ? : 1SMB24AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback