Add To Favorites
Product Overview
Digi-Key Part Number 1SMB22AT3GOSCT-ND
Quantity Available 12.333
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB22AT3G

Description TVS DIODE 22VWM 35.5VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 16.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 730pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ22ALFCT-ND SMBJ22A Littelfuse Inc. Cut Tape (CT) ? 4.475 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 1SMB22AT3GOSCT

03:50:08 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33700 3,37
100 0,21020 21,02
500 0,14378 71,89
1.000 0,11059 110,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB22AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09663
  • Digi-Reel® ? : 1SMB22AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback