Add To Favorites
Product Overview
Digi-Key Part Number 1SMB16CAT3GOSCT-ND
Quantity Available 19.209
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB16CAT3G

Description TVS DIODE 16VWM 26VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 23.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 520pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ16CALFCT-ND SMBJ16CA Littelfuse Inc. Cut Tape (CT) ? 19.353 - Immediate
0,49000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB16CAT3GOSCT

10:22:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,35700 3,57
100 0,24250 24,25
500 0,18190 90,95
1.000 0,13642 136,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB16CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,11908
  • Digi-Reel® ? : 1SMB16CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback