Add To Favorites
Product Overview
Digi-Key Part Number 1SMA5.0AT3GOSCT-ND
Quantity Available 12.959
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA5.0AT3G

Description TVS DIODE 5VWM 9.2VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2.035nF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NSA5.0AT3G-ND NSA5.0AT3G ON Semiconductor Tape & Reel (TR) ? 185.000 - Factory Stock ?
0,15587 5.000  Non-Stock ?
SZ1SMA5.0AT3G-ND SZ1SMA5.0AT3G ON Semiconductor Tape & Reel (TR) ? 0
0,17146 5.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMA5.0AT3GOSCT

05:32:18 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29000 2,90
100 0,19700 19,70
500 0,14780 73,90
1.000 0,11087 110,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA5.0AT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09268
  • Digi-Reel® ? : 1SMA5.0AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback