Add To Favorites
Product Overview
Digi-Key Part Number 1SMA40CAT3GOSCT-ND
Quantity Available 824
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA40CAT3G

Description TVS DIODE 40VWM 64.5VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ40CALFCT-ND SMAJ40CA Littelfuse Inc. Cut Tape (CT) ? 15.479 - Immediate
0,38000 1
SZ1SMA40CAT3G-ND SZ1SMA40CAT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0,26635 5.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMA40CAT3GOSCT

07:58:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40800 4,08
25 0,34360 8,59
100 0,27970 27,97
250 0,23180 57,95
500 0,19182 95,91
1.000 0,14388 143,88
2.500 0,13188 329,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA40CAT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12028
  • Digi-Reel® ? : 1SMA40CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback