Add To Favorites
Product Overview
Digi-Key Part Number 1SMA36CAT3GOSCT-ND
Quantity Available 9.180
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA36CAT3G

Description TVS DIODE 36VWM 58.1VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 6.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 175pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZ1SMA36CAT3G-ND SZ1SMA36CAT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0,26342 5.000  Non-Stock ?
SMAJ36CALFCT-ND SMAJ36CA Littelfuse Inc. Cut Tape (CT) ? 9.029 - Immediate
0,48000 1
Additional Resources
Standard Package ? 1
Other Names 1SMA36CAT3GOSCT

11:39:16 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37200 3,72
100 0,25290 25,29
500 0,18970 94,85
1.000 0,14229 142,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA36CAT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11895
  • Digi-Reel® ? : 1SMA36CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback