Add To Favorites
Product Overview
Digi-Key Part Number 1PMT12AT1GOSCT-ND
Quantity Available 2.621
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

1PMT12AT1G

Description TVS DIODE 12VWM POWERMITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package Powermite
 
Additional Resources
Standard Package ? 1
Other Names 1PMT12AT1GOSCT

02:16:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35000 35,00
500 0,27502 137,51
1.000 0,21252 212,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1PMT12AT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Factory Stock ?
  • Unit Price: 0,18812
  • Digi-Reel® ? : 1PMT12AT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.621 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback